需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY526.970 (CNY595.4761) |
| 5+ | CNY503.510 (CNY568.9663) |
| 10+ | CNY482.260 (CNY544.9538) |
| 20+ | CNY335.990 (CNY379.6687) |
产品信息
产品概述
MP011722 circular battery indicator with hour meter comes with bright multi-colour LED indication of battery levels and LCD hour measurement. The Battery indicator comes with a 10-segment display showing 1 red, 2 yellow and 7 green LED indicators. This product recognizes the remaining battery capacity and lights the corresponding LED bar automatically, once the power is on. The hour meter offers a timing range of 0-999999hrs with a timing accuracy of 0.1h/1h. All this comes in a compact IP65 waterproof display panel with easy screw mount installation making it versatile.
- Lead acid storage battery indicator with 10 segment LED display
- 10 LED segment of 1-red, 2-yellow and 7-green display
- LCD hour meter of range 0-999999hrs
- Wide operating temperature range of -20°C to 65°C
- IP65 proof circular panel
- Screwing installation
内容
x1 Battery indicator, Ø56mm x 51mm.
注释
Easy screwing installation, IP65 waterproof transparent ABS display panel.
技术规格
-
-
-
12V
-20°C
MP Multicolour Battery indicators
电源状况知识器
-
-
48V
65°C
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书