有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY961.620 (CNY1,086.6306) |
| 5+ | CNY839.120 (CNY948.2056) |
| 10+ | CNY809.850 (CNY915.1305) |
产品信息
产品概述
The UR3274S3 is a PID Controller with universal input for the most common temperature sensors and process signals and the newest programming and control technologies, this small PID-controller is the best solution for small and easy applications. Beside the excellent price/performance-ratio, this controller convinces with his robust housing and brilliant display. The display features 3-digit red LED-display, process value, 4-digit, green with 10.2mmdigits upper line and setpoint 4-digit red with 7.6mm digits lower line. 4 push buttons for programming and setting up the setpoints. The controller will be programmed via push buttons or Windows™-software. The memory card is battery powered. With this technology you can program the controller without powering it up (up to 1000 program cycles with one battery).
- Universal input for process signals, thermocouple and RTD
- 3-digit LED display
- Easy programming via software or push buttons
- Two setpoints as relay and one SSR output
技术规格
1
2
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书