打印页面
可订购
制造商标准交货时间:15 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号BTO32541
库存编号4287430
产品范围BTO Series
技术数据表
温度计类型双金属
温度测量范围-40°F到+160°F
外部高度180.98mm
产品范围BTO Series
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
BTO32541 is a series BTO bimetal thermometer with transmitter output. It eliminates the need for a separate thermometer and transmitter. Typical applications include boilers, compressors and thermal oxidizers.
- 2.5" stem length, range is -40 to 160°F
- Thermometer and transmitter in one device
- Weatherproof construction
- 304 SS wetted and housing material
- Glass lens
- Accuracy of ±1% FS
- Ambient temperature limits range from -58 to 185°F (-50 to 85°C)
- 3˝ or 5˝ dial size and 1/2˝ NPT process connection
- 10-33VDC power requirement, 4-20mA output signal, 38mA power consumption
- NEMA 4X (IP66) enclosure rating
技术规格
温度计类型
双金属
外部高度
180.98mm
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
温度测量范围
-40°F到+160°F
产品范围
BTO Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):1.111301