打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,088.990 (CNY3,490.5587) |
包装规格:每个
最低: 1
多件: 1
CNY3,088.99 (CNY3,490.56 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
ED-593 is an Ethernet to 8 channel thermocouple input. The device can be controlled over TCP/IP using simple ASCII commands. Additionally, Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more. The device can be configured from any modern web browser, and can be installed as a COM Port on a Windows PC to give complete backwards compatibility essential for legacy applications.
- Factory floor process control and automation, 8 channel differential thermocouple inputs
- Product operating temperature range from -40°C to +80°C
- 1 Ethernet port, covers most standard thermocouple types
- Software APIs for VB, C# and more
- Integral DIN mount and slim design takes up minimal cabinet space
- Serial expansion port suitable for ADAM modules, IP20 non-conducting polyamide case with vents
- Wide range input power: +5VDC to +30VDC
- 1500V magnetic isolation between ports and network protection
- Dimension is 160 x 135 x 49mm
- RJ45 jack 10/100Mbit autosensing, cross over autosensing (MDIX) network port
技术规格
温度准确性 ±
0.16%
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.259908