打印页面
图片仅用于图解说明,详见产品说明。
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY100.540 (CNY113.6102) |
包装规格:每个
最低: 1
多件: 1
CNY100.54 (CNY113.61 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
This adaptor lead connects MicroHDMI (Type-D) devices such as phones, tablets, laptops and cameras (DSLR/Video) to HDMI (Type-A) TV, monitor, display, projector, etc. It is ideal for viewing on larger screens. It features high durability PVC jacket and is shielded with Al-Mylar foil with braid. It supports HDMI 1.4 and earlier. The product comes with manufacturer's lifetime warranty.
- High speed 4K MicroHDMI to HDMI lead
- Durable PVC jacket for high strength & reliability in commercial environments
- Cord constructed with 34AWG wire
- Gold plated connectors
- Superior EMI shielding with Al-Mylar foil and copper braid to improve signal integrity
- Length: 1m
- Warranty: Lifetime
技术规格
连接器类型A
HDMI插头
电缆长度 - 英制
3.3ft
外护套颜色
黑色
SVHC(高度关注物质)
To Be Advised
连接器类型B
微型HDMI插头
电缆长度 - 公制
1m
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.047