打印页面
图片仅用于图解说明,详见产品说明。
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,211.010 (CNY1,368.4413) |
包装规格:每个
最低: 1
多件: 1
CNY1,211.01 (CNY1,368.44 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The U02442-USB-EXTENDER from Startech is a cost effective solution that provides multiport USB connectivity that exceeds the limitations of standard cables. The hub provides four USB 2.0 ports for connecting peripherals with an active design that does not require external power for most scenarios (5V, 2A mains adaptor included). The hub also supports daisy-chaining an additional hub for a maximum range of 48m.
- Active design allows the hub to function without external power for most devices
- Supplied with 5V/2A adaptor for USB peripherals that require additional power
- One additional extender can be daisy-chained for a maximum extension of 48m
- USB 2.0 data transfer speeds up to 480Mb/s
- Supports wake-on-USB
- Plug & play, no drivers required
- Level 4 ESD protection (15kV air, 8kV contact)
- Cable shielding reduces EMI for reliable connection
- 2 Year manufacturer warranty
内容
Extension lead, AC adaptor and user guide
注释
Note: If daisy chaining, a power adaptor is recommended to be installed in the middle of the USB-A Extender Hubs for a stable connection.
技术规格
连接器至连接器
A型插头至A型插座
电缆长度 - 英制
78.74ft
外护套颜色
黑色
产品范围
-
电缆长度 - 公制
24m
USB标准
USB 2.0
电子标记
-
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):1