24,100 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY13.380 (CNY15.1194) |
| 5+ | CNY9.680 (CNY10.9384) |
| 10+ | CNY9.010 (CNY10.1813) |
| 20+ | CNY8.610 (CNY9.7293) |
| 40+ | CNY8.080 (CNY9.1304) |
| 100+ | CNY7.760 (CNY8.7688) |
| 500+ | CNY7.470 (CNY8.4411) |
产品信息
产品概述
FGC-5 M3 is a FGC series cable grounding clamp made of nylon 66 (light grey, UL94 V-0). This FGC series clamp provides simultaneous fastening and grounding for coaxial and braid-shielded cables. It features high quality materials that prevent the clamp from damaging the cable shielding or the insulation sleeve, excellent flexibility insures constant contact pressure and stable contact resistance under heat variation and heavy vibration conditions. The contact resistance of the highly conductive copper layer is lower than the nickel or chromium plating on the standard metallic clamps. Fastening and grounding on power and signal round cables in various applications where electrical connection between the cable and the grounding circuit is required for EMI shielding or ESD suppression.
- Resin base plated with copper foil
- M3 screw mounting
- Low weight and space saving solution for dedicated cable grounding
- Operating temperature range from -10°C to +65°C
- Suitable for cable diameters ranging from 5mm to 5.5mm
技术规格
接地钳
5.5mm
尼龙6.6 (聚酰胺 6.6)
9.5mm
20.8mm
-
No SVHC (25-Jun-2025)
带状
尼龙 6.6 (聚酰胺6.6)
灰色
-
9.5mm
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书