打印页面
82 有货
需要更多?
82 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY119.900 (CNY135.487) |
| 25+ | CNY98.490 (CNY111.2937) |
| 50+ | CNY88.550 (CNY100.0615) |
| 100+ | CNY75.480 (CNY85.2924) |
| 250+ | CNY73.970 (CNY83.5861) |
包装规格:1 每套
最低: 1
多件: 1
CNY119.90 (CNY135.49 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
This Grommet Kit D01889 contains 125 different types of grommets with 18 popular sizes supplied in the plastic storage case. Included Open and Closed Grommets. Each grommet’ size has its own cell and visual description on the top lid which helps fast to find needing accessories and visual check the volume left in the kits of the grommets.
- 18 Popular grommet sizes
- Supplied in plastic storage case
- Contents:
- Open Grommets (Inner Dia x thickness)
- 15x 1/8 x 1/4"
- 3x 1/2 x 19/32"
- 3x 5/16 x 9/16"
- 3x 5/8 x 31/32"
- 10x 7/32 x 5/16"
- 6x 3/8 x 15/32"
- 3x 3/8 x 13/16"
- 2x 3/4 x 15/16"
- 7x 9/32 x 1/2"
- 5x 3/8 x 1/2"
- 4x 7/16 x 3/4"
- Closed Grommets (Inner Dia)
- 20x 3⁄8" and 20x 9/32"
- 4x 3/4" and 5x 5/8"
- 10x 1/2" and 2x 1"
- 3x 7/8"
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
技术规格
套件内容
125件套件
产品范围
-
技术文档 (1)
D01889 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.249