打印页面
图片仅用于图解说明,详见产品说明。
33 有货
需要更多?
33 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY137.040 (CNY154.8552) |
| 5+ | CNY123.060 (CNY139.0578) |
包装规格:每个
最低: 1
多件: 1
CNY137.04 (CNY154.86 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The W78SGPB from TUK is a Cat6a cable joiner has been designed for the extension, connection, relocation or repair of copper data cables in harsh environments.
- Suitable for either internal or external applications, the completed connection is both water and dustproof
- High performance data throughput, easily meets Category 6a data transfer rates at permanent link level
- Backwards compatible, suitable for use with Cat5e or Cat6 cables
- Quick, easy and reliable toolless termination
- Suitable for cables with outer diameter of 5 - 8mm and with core 0. 4 - 0.76mm / 22 -26 AWG
- IP68 rated, waterproof and dustproof (i.e can be immersed for up to 30 minutes in water up to 1m depth and dust tight)
- Ideal for use in dusty factories or external environments such as stadiums, marinas and outside plant
- Dimensions (LxØ): 121.5x28mm
技术规格
电缆直径
28mm
导体横截面积
-
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
颜色
黑色, 橙色
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.035