需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,067.670 (CNY1,206.4671) |
| 5+ | CNY927.040 (CNY1,047.5552) |
产品概述
Coaxial Cable RG11, meticulously engineered to deliver the highest-quality signal transmission with uncompromising performance. Built to exceed industry standards, this 100-meter spool of excellence is a testament to cutting-edge technology and expert craftsmanship, making it the ideal choice for professional installations and critical applications. RG11 Type is built to handle the most demanding audio, video, and data signals with unrivaled precision. With its impressive 75Ω impedance, it ensures optimal signal integrity, minimizing signal loss and distortion, even over extended distances. Say goodbye to frustrating signal disruptions and embrace seamless connectivity like never before.
- CPR: Not Yet Qualified
- Conductor: Copper
- Dielectric: Foamed Polyethylene
- Jacket: Black PVC
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技术规格
RG11
铜
75ohm
PVC(聚氯乙烯)
Multicomp Pro Cable Coaxial
100m
No SVHC (27-Jun-2024)
2.09mm²
10.1mm
黑色
实心
328ft
14AWG
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书