1 您现在可以预订货品了
产品概述
Acrylic conformal coating is a transparent, quick-drying, insulating and protective coating based on acrylic resins. A low-viscosity, solvent-drying, acrylic-based conformal coating with excellent insulating properties. The lacquer is transparent and flexible. It has a durable adhesion in the temperature range from -40°C to +60°C and can be used for a short period of time up to +100°C maximum. It protects printed circuit boards and surfaces from humid inorganic acid or caustic vapours. It is specially developed to protect printed circuit boards. It prevents electrical leakages and short circuits. As a low-viscosity fixing and insulating lacquer, Acrylic conformal coating can also be used as extra/after insulation of coils and transformers and reduces operational noise.
- 400ml fill size
- ±1.4m²/400ml spray coverage at 20μm, calculated
- 10-20mPas viscosity bulk
- Flashpoint less than 0°C
- Drying time at 20°C (dry to touch) ±20minutes
- Transparent film colour
- Dielectric strength is greater than 80KV/mm (after 24hrs drying at ambient temp, thickness 20-40μm)
- Anti-corrosion
- Surface resistivity at 20°C is greater than 10¹³
- Volume resistivity at 20°C is greater than 10¹³cm
注释
Stored at normal ambient temperatures and has a shelf life of not less than 4 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
技术规格
保形
喷雾
400ml
-
印刷电路板
透明色
-
No SVHC (07-Nov-2024)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Belgium
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书