打印页面
图片仅用于图解说明,详见产品说明。
29 有货
需要更多?
29 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY657.370 (CNY742.8281) |
| 3+ | CNY514.030 (CNY580.8539) |
| 10+ | CNY503.900 (CNY569.407) |
包装规格:每个
最低: 1
多件: 1
CNY657.37 (CNY742.83 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Circuit breakers are a cost-effective method to ensure repeatable, reliable circuit protection. Meant to assist with systems that may be exposed frequently to overcurrents, or where replacing fuses may not be feasible, these products are critical components for protecting wiring, electrical equipment, and vehicle subsystems. Available in multiple current ratings, our Hi-Amp Circuit Breakers are a flexible solution to accomodate many applications.
- These Type III breakers feature large trip button for immediate circuit interruption.
- RoHS Compliant and UL 94VO (Thermoset).
- Operating temperature: -30 °C to 80 °C
- Storage temperature: -30 °C to 140 °C
- Water Resistance: SAE J553 (Salt Fog)
- Interrupt Rating: 2000A/32VDC
- Vibration Resistance: SAE J553
- Ignition Protection: SAE J1117 and J1625
- IMounting: 2x Ø6.60 and 1/4"-28 Stud
注释
Allow 70VDC pass to 200%. Typically used in DC power systems in marine, truck, RV application, add-on protection for accessories.
技术规格
产品范围
MP Circuit Breakers
极数
1位
中断容量
3kA
电介质强度
-
额定电流
25A
输入电压VAC
-
跳电时间
3.5s
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.125