打印页面
图片仅用于图解说明,详见产品说明。
1,889 有货
需要更多?
1889 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY85.440 (CNY96.5472) |
| 10+ | CNY72.600 (CNY82.038) |
| 25+ | CNY68.060 (CNY76.9078) |
| 100+ | CNY64.800 (CNY73.224) |
| 250+ | CNY61.190 (CNY69.1447) |
| 500+ | CNY60.900 (CNY68.817) |
包装规格:每个
最低: 1
多件: 1
CNY85.44 (CNY96.55 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 5810130028 is a 30-way 3-row 1.5mm black sealed Header with crimp termination. This MODICE series header assures positive seating and proper positioning of inserted terminal. Detects and protects against unsealed terminals while assisting in retention. Minimizes failures associated with collapsed or damaged tangs. It creates maximum environmental sealing characteristics while minimizing wire insertion effort. Protects and secures wire seals, provides correct terminal orientation during insertion. It provides ergonomic mating effort while insuring interface sealing integrity.
- Push to seat terminal
- Secondary lock
- Grommet wire seal
- Protective backplate
- Centre threaded jackscrew mating
技术规格
产品范围
MODICE
重载连接器类型
插入件
触芯数量
30触芯
极性
插座
触点材料
-
触芯镀层
-
额定电压
-
SVHC(高度关注物质)
Lead (08-Jul-2021)
车用连接器外壳类型
-
触芯数量
30触点
车用触点类型
-
连接器主体材料
PET(聚酯纤维), 玻璃纤维主体
重载接触类型
压接槽
IP密封等级
IP67, IP69K
额定电流
-
法律与环境
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (08-Jul-2021)
下载产品合规证书
产品合规证书
重量(千克):.047