打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,448.870 (CNY3,897.2231) |
包装规格:每个
最低: 1
多件: 1
CNY3,448.87 (CNY3,897.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
97 43 66 EVO is a crimp system plier for exchangeable crimping dies. It includes a locator for precise positioning of MC4 EVO 2. An additional locator is available for all MC4 series solar connectors (97 49 71 1).
- One tool for almost 1000 crimping applications: usable with all crimping dies and locators 97 49 XX
- Specially modified system pliers: optimized for MC4EVO 2 connectors up to 10mm²
- Professional standard for large photovoltaic installations
- Almost parallel crimping motion, force magnified by lever action to ensure fatigue-free working
- Consistently high crimping quality due to precision dies and ratchet mechanism (unlockable)
- Crimping pressure has been set precisely (calibrated) in the factory and can be adjusted
- For one- and two-handed operation
- Dimension is 200 x 96 x 45mm
注释
Crimping dies for applications that go beyond the range offered are available on request.
技术规格
压接工具类型
镊子
产品范围
-
适用于
MC4 EVO 2 太阳能连接器
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.4