需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY251.240 (CNY283.9012) |
| 5+ | CNY203.700 (CNY230.181) |
产品信息
产品概述
The MP009810 from Multicomp Pro is a 500mm panel mount 2 pole magnetic cable assembly to bare end lead. It's a fantastic solution if you require a 2 contact connector which can be disconnected extremely quickly or used in an area where accidental damage to connectors or cables is likely. These magnetic connectors are designed for extra-low voltage applications such as battery charging and as such have a rated current of 5A at 30V AC/DC. The unique design also allows the connector to rotate a full 360 degrees without loss of the electrical connection. *While the panel mount connector and cable connectors are individually IP67 rated, due to the design of the magnetic connector the connection itself is not waterproof.
- Magnetic mating
- Fits 20.75mm cut-out
- IP67 rated
- 5A rated current at 30V
- an rotate 360 degrees without disconnecting
技术规格
磁性2路插头
自由末端
5A
19.69"
黑色
-
磁性连接器至自由线端
2路
500mm
-
-
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书