打印页面
图片仅用于图解说明,详见产品说明。
不再進貨
产品概述
The 6800G1 is a 2-pole 1-row innovative Connector with grey housing and 120A contacts. This SB®120 Plus series connector is made with silver-plated copper alloy contacts. Mechanical keys ensure connectors will only mate with connectors of the same colour, prevents accidental mating of components operating at different voltage levels. Different colour housings are selected to identify voltages, thus preventing mismatching of the power supply system.
- 2AWG (33.6mm²) Wire
- Moulded side grooves allows for a secure panel mounting fit
- Single-piece housing and unitized construction
技术规格
产品范围
SB120
极性
插头
接触终端类型
压接
连接器安装
电缆安装
触点材料
铜合金
触芯数量
2触点
节距
-
排数
1排
触芯镀层
镀银触芯
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.074843