需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY126.280 (CNY142.6964) |
| 10+ | CNY107.340 (CNY121.2942) |
| 25+ | CNY100.620 (CNY113.7006) |
| 100+ | CNY91.240 (CNY103.1012) |
| 250+ | CNY85.530 (CNY96.6489) |
| 500+ | CNY81.460 (CNY92.0498) |
产品信息
产品概述
2201864-1 is a receptacle kit mini I/O Type I Black (L). Industrial mini I/O Field Installable connector provides innovative and time-saving wire-termination alongside serving as a space saving and reliable I/O solution for industrial environments. TE’s industrial mini I/O connector is only one quarter the size of the conventional RJ45 plug and as a result, provides space saving and the flexibility to use limited space on the PCB more effectively. Designed with two points of contact, this connector is built for the stringent demands of an industrial and high vibration environment, enabling increased productivity through a reliable connection. With its innovative piercing termination, the Mini I/O Field Installable version decreases the time usually needed to terminate the wires through soldering and with an easy to use hand tool, the field assembly in virtually any environment is now possible.
- Enables wire-to-wire connections
- Keying interface to prevent mis-mating
- Copper alloy contact and shell
- Thermoplastic housing
- Meets Cat5e requirements when used in an Ethernet application product specification: 108-78955
- 8 position, 0.635 mm pitch
- Operating temperature range from -40°C to +85°C
- Receptacle kit: 11.7 x 35 x 13.5mm
技术规格
迷你输入/输出
1 x 1 (端口)
-
8触点
电缆安装
No SVHC (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书