有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY566.780 (CNY640.4614) |
产品概述
REF_TW_BCR601_55V_0.5A tunable white reference design with 2 channels uses BCR601 and BCR602 linear regulators to provide a very stable LED current which is completely free of any ripple or temporary fluctuations. Consequently, the light output is completely free of any artefacts like flicker or stroboscopic effects. Thanks to the active headroom control (AHC) of BCR601, the output of the primary stage of the board, which is attached to, is regulated to maximize efficiency to levels that are quite similar to switched-mode regulators. The cost-effectiveness especially in multichannel designs can be further enhanced by using BCR602 in a tiny SOT23-6 package regulating the LED current for flicker-free deep dimming performance.
- BCR601 as controller controls voltage overhead of both channels and current of one channel
- BCR602 as controller regulates the current of the second channel
- Input voltage up to 60V
- Can be operated with either BJT or N-channel MOSFET
- Analogue dimming down to 3%, PWM dimming down to 1% (BCR602)
- Current precision ±3%
- OTP, OVP, hot-plug protection
技术规格
Infineon
照明
-
-
-
BCR601, BCR602
LED驱动器
-
Reference Design Board BCR601/BCR602
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书