需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY296.190 (CNY334.6947) |
产品概述
The MM930LITE from Bridgetek is a development module for Bridgetek’s 32bit high performance FT93x microcontroller family which is used to develop and demonstrate the functionality of the FT930 embedded microcontroller. The FT930Q 68-pin QFN microcontroller (U1) provided on the board belongs to the 32bit FT93x microcontroller family from Bridgetek. The MM930LITE development board is a 55mm x 85mm (not including the 4 mounting holes) four layer printed circuit board. This module is ideal for applications including home security systems, home automation systems, USB capability products, embedded multimedia application and other industrial control systems. It features micro-B USB for connecting to a USB host or providing a power supply over USB for the board. Also features 2x8 pins 2.54mm pitch dual entry female header and 16 pins 0.5mm pitch FFC/FPC connectors for SPI master to support LCD display modules.
- FT930Q 68 pin QFN package microcontroller
- Micro SD card socket support, in-built 8Mbyte Eflash memory
- 2 x 5 pins 1.27mm pitch female Micro-MaTch connector for software download
- 2 x 20 pins 2.54mm pitch female header support for external feature expansions
- 5V alternative power supply DC connector
- Hardware reset button provided
- External I/O bus female pin header, LDO regulator
技术规格
Bridgetek
内嵌
FT32
FT93x
-
FT930
USB至多接口桥接
RISC
MM930Lite Development Module
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书