有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,706.290 (CNY1,928.1077) |
产品概述
REFLLCBUCK4CH320WTOBO1 is a reference design that demonstrates 320W high-power LED driver circuit with four Constant Current (CC) output channels. It consists of a dual-stage half-bridge LLC and a separated PFC stage with high-precision secondary-side controlled constant voltage output realized by the ICL5102 LED driver IC. For precise current control, as well as deep dimming down to 0.5% and flicker-free light on the secondary side a buck topology such as realized with the ILD8150E is the ideal choice. The primary stage utilizes a combo controller with DCM PFC which enables significant cost savings compared to CCM PFC mode that is commonly deployed at such high power levels. In addition the dedicated lighting IC ICL5102 ensures very low THD and high power factor over voltage and load variations. The reference board offers excellent output voltage accuracy of typically +/-4% across a universal input voltage range from 90 to 305VAC and wide output current range from 0 to 4.35A.
- 320W high-power design
- High performance LLC design
- Up to 1.5A average output current per channel
- PWM dimming input with 250Hz to 20KHz PWM dimming frequency
- Analog dimming 100 to 12.5%, PWM dimming 12.5 to 0.5% with 3.4KHz flicker-free modulation
- Ready to go AC-DC and DC-DC solution with four channels
- High efficiency and high light quality
- Suitable or LED lighting driver, ACDC power, high power charging applications
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
Infineon
电源管理
-
-
-
ICL5102, ILD8150
LED驱动器
-
参考设计板ICL5102,ILD8150
No SVHC (27-Jun-2018)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书