产品概述
IRAUDAMP17 is a reference design of 100W/4ohm x 2 channel Class D audio power amplifier using the IR4302. This reference design demonstrates how to use the IR4302 IC with single power supply, implement protection circuits, and design an optimum PCB layout using PowIRaudio integrated Class D IC. This reference design does not require additional heatsink or fan cooling for normal operation (one-eighth of continuous rated power). The reference design provides all the required housekeeping power supplies for ease of use. The two channel design is scalable for power and the number of channels. Typical applications include AV receivers, home theatre systems, mini component stereos, powered speakers, sub-woofers, musical instrument amplifiers and car audio amplifiers.
- 100W x 2 ch (10%THD+N 4ohm load; with heatsink) and 60W x 2 ch (10%THD+N 4ohm load; no heatsink)
- Over-current protection (OCP), high side and low side over-voltage protection (OVP)
- Under-voltage protection (UVP)
- high side and low side over-temperature protection (OTP)
- Self-oscillating half-bridge topology
- Supply voltages of 40V to 52V with heatsink and 30V to 42V without heatsink
- 400KHz self-oscillating frequency at no input signal, adjustable
- 24.8dB gain setting at 1Vrms input yields rated power
- 65mA idling supply current at no input signal
- 3.4W total idle power consumption at no input signal
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
Infineon
音频
-
-
-
IR4302
D类音频功率放大器
-
参考设计板 IR4302
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书