需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY827.060 (CNY934.5778) |
产品信息
产品概述
EVLVIPGAN50PD is a 45W USB Type-C® Power Delivery 3.0 adapter. It is an USBPD reference design solution. It is an isolated power supply based on the VIPERGAN50, a new offline high-voltage converter from the VIPerPlus family with a 650V HEMT Power GaN transistor, designed for quasi-resonant flyback converters, capable of providing an output power up to 50 W in wide range. At the secondary side, to increase the system efficiency, the rectification is based on the SRK1001 adaptive synchronous rectification controller. Still on the secondary side, the CC/CV regulation loop to drive the power regulation stage and the USB Type-C® PD interface is based on the STUSB4761 controller. This controller offers the benefits of a full hardware USB PD stack allowing robust, deterministic and safe negotiation in line with USB PD standard. The evaluation board implements a robust adapter protected for output overvoltage, output undervoltage, output over power and output short-circuit.
- Input voltage range: universal AC from 90 to 26VAC with 47Hz to 63Hz frequency
- Output voltage: 5V, 9V, 12V, 15V, 20V
- Output current: 3A at 5V, 9V, 12V, 15V – 2.25A at 20V
- Efficiency standards: Meet CoC Tier 2 and DoE Level 6 efficiency requirements
- Peak efficiency is greater than 92%
- Support for USB-PD, Type C output connector
- Meets IEC55022 Class B conducted EMI
- Key products: VIPerGaN50, STUSB4761, SRK1001
- Used in AC-DC smart chargers
技术规格
STMicroelectronics
电源管理
-
-
-
VIPERGAN50, STUSB4761
USB C型电力传输(PD)控制器
-
Adaptor Reference Design Board VIPERGAN50, STUSB4761
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书