打印页面
图片仅用于图解说明,详见产品说明。

9 有货
需要更多?
9 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY844.680 (CNY954.4884) |
包装规格:每个
最低: 1
多件: 1
CNY844.68 (CNY954.49 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
REFXDPL8210U35WTOBO1 is a 35W reference board for LED driver with isolated 0 to 10V dimming and dim-to-off operation. This reference board operates as a constant current board with XDP™ digital power controller IC XDPL8210 for LED drivers. The board features analogue dimming input with CDM10VD device. It has excellent power quality over wide load range. With the REF-XDPL8210-U35W output current and output power are configurable by parameters via the XDP™ interface board (IF-BOARD.DP-GEN2) and .dp Vision software. It provides protections for all failure modes.
- Wide input range from 90VAC to 305VAC
- Output current up to 830mA
- Dimming: 10mA or <1% of nominal output current
- Low stand-by power is less than 150mW
- PF is greater than 0.98 at 230V/50Hz for nominal load
- THD is less than 8% at 230V/50Hz for nominal load
- 0-10V dimming down to 1% of nominal output
- Connector for XDP™ interface board for parameter configuration
- Small form factor of 98mm x 63mm
技术规格
硅芯制造商
Infineon
套件应用类型
LED驱动器
内核架构
-
硅芯系列号
-
产品范围
-
硅芯号
XDPL8210
应用系统子类型
反激式控制器
内核子架构
-
套件内容
参考设计板 XDPL8210
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Singapore
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Singapore
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.18