需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY212.340 (CNY239.9442) |
产品信息
产品概述
MAX32666FTHR2# board is a rapid development platform to help engineers quickly implement battery optimized Bluetooth® 5 solutions with the MAX32666 Arm® Cortex®-M4 processor with FPU. The board also includes the MAX1555 1-Cell Li+ battery charger for battery management. The form factor is a small 0.9in by 2.0in dual row header footprint that is compatible with breadboards and off-the-shelf peripheral expansion boards. The board also includes a variety of peripherals, such as a micro SD card connector, 6-axis accelerometer/gyro, RGB indicator LED, and pushbutton. This platform provides power optimized flexible for quick proof-of-concepts and early software development to enhance time to market.
- MAX32666 MCU: dual Arm Cortex-M4F, 96MHz, 1MB flash, 560KB SRAM, 3 x 16KB cache
- Bluetooth 5 low energy radio, high-speed USB 2.0, 3 QSPI host/server, 3 I2C host/server, 3 UARTS
- SD/SDIO 3.0, 1-Wire® host, 48 GPIO and 8 input 10bit ADC
- MAX1555 1-Cell Li+ battery charger: charge from USB, on-chip thermal limiting and charge indicator
- Connections: breadboard compatible headers, 10-pin cortex debug header, micro USB and micro SD card
- Peripherals: RGB Indicator LED, user pushbutton, 6-axis accelerometer/gyro, Bluetooth SMD antenna
- SWD/MAXDAP debug interface: drag-and-drop programming, SWD debugger and virtual UART console
技术规格
Analog Devices
内嵌
ARM
-
-
MAX32666
快速开发平台 - 电池优化解决方案
Cortex-M4F
评估板 MAX32666
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书