产品概述
EVALIM67D130FLEXKITTOBO1 is a XENSIV™ MEMS microphone flex evaluation kit that allows for evaluation with minimal effort. Its small size and flexibility enables direct placement of the flex board into a prototype. Each flex kit consists of five flex boards and one adapter board. The digital flex board is equipped with a digital PDM output microphone and a 0.1µF supply bypass capacitor. It can be connected to a 6-position ZIF connector with a 0.5mm pin spacing, such as the Molex 0527450697, or wires can be soldered directly on the flex board. The analogue flex board is equipped only with the differential MEMS microphone. The adapter board has a 6-position ZIF and a 2.54mm board-to-board connector. The adapter board provides the ability to configure the select pin of digital microphone to VDD or Ground.
- Quick and easy connection to evaluation system
- Small size is 25mm x 4.5mm
- Pre soldered MEMS microphone
- Configurable select pin configuration for digital microphones
内容
Five XENSIV™ MEMS microphones IM67D130A mounted on flex board, Adapter board.
技术规格
Infineon
音频
5 x 柔性板IM67D130A,1 x 适配器板
No SVHC (27-Jun-2018)
IM67D130A
MEMS麦克风
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书