有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY429.370 (CNY485.1881) |
产品概述
Shield2Go board equipped with XENSIV™ MEMS microphones enables the fastest evaluation and gateways to external hardware solutions like Arduino and Raspberry PI. Board is equipped with two high-performance digital MEMS Microphone IM69D130 and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. My IoT adapters are gateways to external hardware solutions like Arduino and Raspberry PI, which are popular IoT hardware platforms. All this enables the fastest evaluation and development of IoT system. Typical applications are voice user interface (VUI) (smart speakers, home automation and IoT devices), Active noise cancellation (ANC) headphones and earphones, high-quality audio capturing (cameras, camcorders, conference systems), audio pattern detection (industrial or home monitoring).
- Dynamic range of 105dB (Signal to noise ratio of 69dB(A) SNR)
- Power optimized modes determined by PDM clock frequency
- Omnidirectional pickup pattern
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
Infineon
音频, 视频
评估板IM69D130模块
No SVHC (21-Jan-2025)
IM69D130 Module
MEMS麦克风
-
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书