打印页面
可订购
制造商标准交货时间:26 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY312.180 (CNY352.7634) |
包装规格:每个
最低: 1
多件: 1
CNY312.18 (CNY352.76 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商RENESAS
制造商产品编号DA7202-EVAL
库存编号4093879
技术数据表
硅芯制造商Dialog Semiconductor
硅芯号D2150
套件应用类型音频
应用系统子类型单声道D类音频放大器
套件内容评估板 D2150
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
DA7202-EVAL is a 10W mono class D amplifier evaluation kit. The DA7202 is a powerful, highly efficient, low EMI Class D speaker driver that can drive 10W into 4Ω loads directly from a 2S lithium-ion battery to power a variety of two-cell portable applications such as Ultrabooks™ and tablets. The DA7202 performance evaluation board has been produced to enable measurement and evaluation of the DA7202 device. The evaluation board is supplied with a USB memory stick containing supporting collateral. It is used in Ultrabooks, tablets, personal navigation systems, speaker accessories, handheld gaming and mobile computing.
- Low component count
- Small PCB area due to 9 bump WLCSP 0.5mm pitch package
- Good PSRR and THD+N
- Differential audio inputs
- Low EMI
- Short circuit and thermal overload protection with auto recovery
技术规格
硅芯制造商
Dialog Semiconductor
套件应用类型
音频
套件内容
评估板 D2150
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
硅芯号
D2150
应用系统子类型
单声道D类音频放大器
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0035