需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,872.890 (CNY5,506.3657) |
产品概述
RC21008-EVB is an evaluation kit for VersaClock® 7 programmable clock. The RC21008A evaluation board (EVB) is designed to support users evaluating the RC21008A using clock generation in synthesizer mode for PCIe Gen 1-6 compliance. When the EVB is connected via USB to the user’s computer running Renesas Integrated Circuit Toolbox (RICBox™) Software, the RC21008 can be configured in various frequencies with best-in-class performance. The RC21008 offers various features with total 8 pairs of differential outputs. Each pair of output can be programmed to LVCMOS style, LVDS style, and LP-HCSL style outputs. There are 5 general purpose input/output (GPIOs) and 4 general purpose input (GPIs) to support output enables, power down, configuration selection, and status outputs. Voltage levels for VDDX, VDDR, VDDA, VDDD, VDDO1, VDDO2, VDDO3, VDDO4, VDDO5, and VDDO6 can be set by jumper. The EVB kit also has a socket to load a configuration from EEPROM.
- Crystal or crystal overdrive (REFIN) via SMA
- Onboard I²C and SPI communications
- 4 GPI and 5 GPIO, GPI/GPIO LED indicator and DIP switch
- Test points on outputs for Hi-Z probes
- Jumper selectable voltage setting for 3.3V/2.5V/1.8V powered from USB-C
- Less than 1W typical power dissipation
内容
Evaluation board, USB-C cable.
技术规格
Renesas
编程/调试
RC21008A 评估板
RC21008A
0
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书