在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY258.560 (CNY292.1728) |
产品信息
产品概述
EVAL-AD7988-1-PMDZ is a 16bit, 100kSPS PulSAR® ADC PMOD evaluation board. The PMOD-compatible evaluation/prototyping board is a small form factor, low-cost analogue-to-digital conversion option. When prototyping, this board is used in conjunction with your favourite MCU or FPGA development board which has the SPI PMOD peripheral connector. Direct electrical and physical connection will enable you to quickly develop software for your system. This board can also be operated as an evaluation board using the System Demonstration Platform (EVAL-SDP-CB1Z) and an adaptor board (SDP-PMD-IB1Z). When operated with the System Demonstration Platform, a LabView software GUI is provided enabling the user to perform analysis of the ADC's performance.
- 16bit analogue to digital converters
- 500kSPS and unipolar, single-ended input
- Standard SPI PMOD header/pin out
- Connectable to 3rd Party FPGA and MCU platforms
技术规格
Analog Devices
16位
数据转换器
评估板 AD7988-1
No SVHC (04-Feb-2026)
AD7988-1
100kSPS
模数转换器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书