打印页面
可订购
制造商标准交货时间:25 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY732.790 (CNY828.0527) |
包装规格:每个
最低: 1
多件: 1
CNY732.79 (CNY828.05 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号BOOST-ADS7042
库存编号3125788
硅芯制造商Texas Instruments
硅芯号ADS7042
批头数量12位
采样率1MSPS
套件应用类型数据采集
套件内容BoosterPack评估板 ADS7042
产品范围-
产品概述
The BOOST-ADS7042 is an ultra low power data acquisition BoosterPack. This stand-alone system converts analogue sensor data into digital SPI data using the TI ADS7042 successive approximation register analogue to digital converter. This BoosterPack has been designed to be compatible with the TI LaunchPad ecosystem to enable a complete data acquisition system from analogue sensor input via either the on-board ambient light sensor or the SMA input jack to digital data output over UART via the USB port on the LaunchPad. The BoosterPack can also be used with other host processors via the SPI interface pins on the top of the board.
- 8 pin QFN 1.5mm x 1.5mm ADS7042 12bit, 1MSPS ADC
- LaunchPad-compatible header pins
- Designed using ADS7042 ADC, OPA316 precision ADC driver & REF3330 precision voltage reference
- Nanowatt power consumption of the ADS7042 ADC when sampling at 1KSPS
- ADC sampling rates between 1KSPS and 1MSPS
- SMA jack for optional external analogue signal input
- User programmable push button and LEDs
- On-board ambient light sensor
技术规格
硅芯制造商
Texas Instruments
批头数量
12位
套件应用类型
数据采集
产品范围
-
硅芯号
ADS7042
采样率
1MSPS
套件内容
BoosterPack评估板 ADS7042
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
下载产品合规证书
产品合规证书
重量(千克):.089358