15 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY182.050 (CNY205.7165) |
产品概述
MCP4725EV is an SOT-23-6 Evaluation board and it's quick and easy evaluation tool for the MCP4725 12bit DAC device. It works with PICkit Serial Analyzer or independently with the customer's applications board. Connect the MCP4725 SOT-23-6 Evaluation board to the PICkit Serial Analyzer and type in the DAC input data in the PICkit Serial Analyzer's PC Graphical User Interface program. The PICkit Serial Analyzer will then send the user's data to the DAC device automatically. The DAC's analogue output will be available immediately at the output pin. The user will appreciate the simplicity of evaluating the DAC device using this kit. The customer also can connect the MCP4725 SOT-23-6 Evaluation board directly to their applications board and test out their systems functions immediately.
- Evaluate the MCP4725 Analog Output
- Writing and Reading DAC register and EEPROM data
- I2CTM interface
- Rail to rail output
- Low power consumption
内容
MCP4725 SOT-23-6 evaluation kit contains two MCP4725 SOT-23-6 evaluation boards.
注释
Work with PICkit Serial Analyzer is sold separately.
技术规格
Microchip
数据转换器
评估板 MCP4725
No SVHC (25-Jun-2025)
MCP4725
数模转换器
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书