有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY510.010 (CNY576.3113) |
| 5+ | CNY499.810 (CNY564.7853) |
产品信息
产品概述
The CC2511EMK is an evaluation module/USB dongle is designed to achieve his/hers objectives as quickly as possible. Evaluate the CC2500/CC2550/CC2510 products. The CC2511 USB dongle can be used to test the communication between the CC2500/CC2550/CC2510 prototypes/development kits, and a PC, without having to wire up the CC2500/CC2550/CC2510 development kit to the PC.The user can do range testing and transfer data from one PC to another using the SmartRF04DK. This enables the user to quickly find out how well the SmartRF04 products fit the intended application. A number of demonstration applications serve to highlight the innovative features of the SmartRF04 ICs. Perform RF measurements. Using SmartRF Studio, the user can configure the radio ICs with parameters that suit the intended application. The SmartRF04DK includes 8051 core MCU by programming this MCU and utilizing the various peripherals included on the evaluation board and prototype the intended application.
- A reference design for a CC2511 is based full speed USB dongle with RF interface
- Evaluates the CC2500/CC2550/CC2510 products
- It performs RF measurements using SmartRF studio that suit the intended application
- Using SmartRF Studio, user can easily measure sensitivity output power and other RF parameters
- CC2511 USB dongle can be used to test and communicate between CC2500/CC2550/CC2510 development kits
技术规格
通信
CC2511 USB 加密狗
射频测量
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书