需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY198.110 (CNY223.8643) |
产品概述
EV2615B-Q-00A is a 18V, 2A, 4.03V or 3.93V VBATT, single-cell, lithium-ion battery charger evaluation board. It is an evaluation board designed to demonstrate the capabilities of the MP2615B, monolithic switching charger with integrated power MOSFETs designed for single-cell lithium-ion or lithium-polymer batteries. The charge current can be configured via an accurate current-sense resistor. The MP2615B regulates the charge current (ICHG) and battery voltage (VBATT) with two control loops to enable high-accuracy constant current (CC), constant voltage (CV) charging. Constant-off-time (COT) control can achieve 99% duty cycle once VBATT reaches the input voltage (VIN) to maintain a high ICHG. Two status-monitoring output pins (ACOK and CHGOK) are provided to indicate the battery charge status and input power status. The MP2615B also features internal reverse blocking protection. Typical application includes smartphones, portable handheld solutions, portable media players.
- 4.5V to 18V operating input voltage
- Up to 99% duty cycle
- Up to 2A Configurable Charge Current (ICHG)
- Up to 4.03V or 3.93V Battery Voltage (VBATT) and ±0.75% VBATT accuracy
- Cycle-by-Cycle Over-Current Protection (OCP)
- Fully integrated power MOSFETs
- Internal loop compensation and charge indication
- Does not require an external reverse blocking diode
- Preconditioning for depleted batteries, configurable safety timer and thermal shutdown
- Battery temperature monitoring and battery temperature protection
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
电源管理 - 电池
MP2615BGQ
评估板 MP2615BGQ
No SVHC (19-Jan-2021)
锂电池充电器
单片电源系统
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书