需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY275.570 (CNY311.3941) |
产品信息
产品概述
STEVAL-A6983IV1 is an evaluation board based on the A6983I, 38V, 10W synchronous iso-buck converter designed for isolated applications. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is derived by using a given transformer ratio. No optocoupler is required. The primary sink capability up to -4.5A (even during soft-start) allows a proper energy transfer to the secondary side as well as enables a tracked soft-start of the secondary output. The control loop is based on a peak current mode architecture and the device operates in forced PWM. The 390ns blanking time filters oscillations, generated by the transformer leakage inductance, making the solution more robust. The compact QFN-16 3x3mm package and the internal compensation of the A6983I help minimizing design complexity and size. The switching frequency can be programmed in the 200kHz - 1MHz range with optional spread spectrum for improved EMC.
- Designed for iso-buck topology
- 4 to 38V input voltage range
- Up to 10W deliverable power (depending on the application conditions)
- Isolated output voltage unregulated, Embeds the transformer
- Regulation at the primary side, no optocoupler required
- Suitable for external synchronization
- Power-good signal available
- Input EMI filter embedded
- Selectable spread spectrum function for improved EMC performance
- Optional post regulation (not mounted, layout foreseen at the bottom)
技术规格
STMicroelectronics
电源管理 - 稳压器
评估板 A6983IQTR
-
A6983IQTR
同步ISO降压转换器
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
产品合规证书