需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY394.490 (CNY445.7737) |
产品信息
产品概述
BD9A201FP4-EVK-001 is a buck converter with integrated FET. This EVK has been developed for ROHM’s synchronous buck DC/DC converter customers evaluating BD9A201FP4-LBZ and outputs 1.8V from 5V input voltage. It accepts a power supply input range of 2.7V to 5.5V and generates output voltage ranging from 0.8V to 0.7 x VIN using external resistors. The operating frequency is fixed at 1000KHz. The current mode control DC/DC converter provides high-speed transient response performance. Additional protection functions include a built-in soft start function to prevent rush current at startup, OVP (over voltage protection), UVLO (under voltage lockout), TSD (thermal shutdown detection), SCP (short circuit protection) and OCP (over current protection). It is used in applications such as industrial equipment, products for industrial equipment such as NC machine tools, secondary power supply and adapter equipment, and communication infrastructure equipment.
- Input voltage is 5V typical
- Output voltage is 1.8V typical
- Output current range is 2A maximum
- Operating frequency is 1000KHz typical
- Maximum efficiency is 91% typical
- UVLO detect voltage is 2.45V typical
- UVLO hysteresis width is 100mV typical
技术规格
可调
BD9A201FP4-LBZ
降压转换器
-
No SVHC (25-Jun-2025)
Rohm Semiconductor
电源管理 - 稳压器
评估板 BD9A201FP4
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书