需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,334.060 (CNY1,507.4878) |
产品概述
EV44M28A is a four-switch buck-boost development board (4SW-BB) that is a generic development board for this topology that supports rapid prototyping and code development based on dsPIC33 devices. The board provides organized building blocks that include an input filter, power stage, AUX supply, mating socket for Microchip’s newest digital power plug-in modules (dsPIC33EP, dsPIC33CK, and dsPIC33CH DP PIMs), human-machine interface (HMI) and test points. The electrical characteristics are applicable to automotive requirements and can be used for these applications as well. The 4SW-BB development board can be used along with Power Board Visualizer which is a configurable tool running on Windows for visualizing data and controlling individual functions of a connected, external, embedded device through a USB/UART port.
- Input working voltage range from 8 to 18VDC
- Maximum output power is 20W
- Four-switch power converter with gate drivers: left leg-buck, right leg-boost
- Output current shunt amplifier
- Test points for outer loop measurements
- HMI interface (push buttons and two LEDs)
- dsPIC33-DSC DP-PIM socket with test points at the edge of the board
- Input filter, overvoltage protection
- Output filter, auxiliary power supply
技术规格
Microchip
电源管理
开发板dsPIC33CK256MP506
-
dsPIC33CK256MP506
降压-升压转换器
-
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书