打印页面
图片仅用于图解说明,详见产品说明。
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY354.460 (CNY400.5398) |
包装规格:每个
最低: 1
多件: 1
CNY354.46 (CNY400.54 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
EVM3690-30A-BF-00A evaluation board is designed to demonstrate the capabilities of the MPM3690-30A, a fully integrated, high efficiency, synchronous, dual 18A output current, step-down power module. The MPM3690-30A adopts internally compensated constant-on-time (COT) control to provide fast transient response and ease loop stabilization. The operating frequency can be set between 400kHz to 1MHz by connecting a resistor between fSET and AGND.
- Input voltage range (VIN) from 3.2V to 16V
- Output voltage (VOUT) of 1.2V at VIN = 3.2V to 16V, IOUT = 0A to 18A
- Maximum output current (IOUT) of 18A at VIN = 3.2V to 16V, VOUT = 1.2V
- 91.28% full load efficiency at VIN=12V/VOUT=1.2V/IOUT=18A/fSW=500KHz (only one channel is working)
- Peak efficiency of 92.96% at VIN=12V, VOUT=1.2V, IOU =10A, fSW=500KHz (only one channel is working)
- Default switching frequency of 500kHz
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
硅芯制造商
单片电源系统
套件应用类型
电源管理
套件内容
评估板 MPM3690GBF-30A
汽车质量标准
-
硅芯号
MPM3690GBF-30A
应用系统子类型
同步降压模块
产品范围
-
SVHC(高度关注物质)
No SVHC (19-Jan-2021)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (19-Jan-2021)
下载产品合规证书
产品合规证书
重量(千克):.000001