有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY559.390 (CNY632.1107) |
产品概述
EVQ1923-RE-00A is an evaluation board designed to demonstrate MPQ1923, a high frequency half-bridge gate driver. The MPQ1923 has a 7A source current (ISOURCE) and 8A sink current (ISINK) at a 12V driver power supply voltage. The integrated bootstrap diode reduces the external component count. The device’s HS-FET and LS-FET drivers are controlled independently, and can be matched with a time delay (less than 5ns). If IC supply is insufficient, then UVLO protection on both the HS-FET and LS-FET force the outputs low. The MPQ1923 is designed for motor drivers and other power-control applications (e.g. telecommunication half-bridge power supplies, avionics DC/DC converters, two-switch forward converters, and active-clamp forward converters. The MPQ1923 is available in a small QFN-10 (4mmx4mm) or QFN-8 (4mmx4mm) package. The EVQ1923-RE-00A is configured as a buck converter. The INH and INL pins are independent signals. Choose complementary PWM signals and a proper dead time for INH and INL.
- Driver power supply voltage range (VDD) from 5V to 17V
- Input power supply voltage range (VIN) from 0V to 100V
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
单片电源系统
电源管理
评估板 MPQ1923GRE-AEC1
-
MPQ1923GRE-AEC1
半桥栅极驱动器
-
No SVHC (19-Jan-2021)
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书