需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,116.960 (CNY1,262.1648) |
产品概述
KIT-PCA9460-EVB is a PCA9460 evaluation board. The PCA9460 is a general purpose single chip power management IC (PMIC) designed to support different microcontrollers and microprocessors for different applications for the consumer and industrial markets. The PCA9460 is fully compatible with the i.MX 8ULP processor. The PCA9460 provides power supply solutions for low power wearable applications where size and efficiency are critical. The device provides four high-efficiency step-down regulators, four LDOs, one 10 mA SNVS LDO and four load switches with active discharge resistor. This PCA9460-EVK board provides full access to all the features in the PCA9460 device. The evaluation kit comes with a FTDI cable used as a communication interface between I2C and USB to have control of the PMIC's configuration registers using the PCA9460 GUI software.
- PCA9460 13-channel PMIC for ultra low power application
- Four 1 A high-efficiency buck regulators, two of them with DVS
- Four 250mA linear regulators
- One 10mA SNVS LDO
- Four load-switches with active discharge resistor
- Power control IO
- ESD protection
- 7 x 6 bump array, 0.4mm pitch, WL-CSP, 2.86mm x 2.46mm
- I2C connectivity support up to Fm+ 1MHz
内容
Assembled and tested evaluation board in an anti-static bag, 1x interface cable, serves as a USB to I2C-bus interface between the computer and the PCA9460 evaluation board, Quick start guide.
技术规格
NXP
电源管理
评估板 PCA9460,接口电缆,快速入门指南
-
PCA9460
供电
-
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书