需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY213.390 (CNY241.1307) |
产品信息
产品概述
EV5025C-QV-00A is an evaluation board designed to demonstrate the capabilities of the MP5025C, a hot-swap protection device designed to protect circuitry on its output from transients on its input. The device also protects its input from undesired shorts and transients originating at the output. An internal charge pump drives the gate of the power device, which allows for a power MOSFET with an ultra-low on resistance (about 3mohm). The MP5025C includes an optional discharge function that provides a discharge path for the external output capacitor once the part shuts down. Fault protections include current limiting, thermal shutdown, damaged MOSFET detection, overvoltage protection (OVP) and undervoltage lockout (UVLO). The MP5025C is available in a QFN-22 (3mmx5mm) package. Application include hot-swap protection, personal computer (PC) cards, disk drives, servers, networking and laptops.
- 4.5V to 16V operating input range, output voltage VOUT of 12V, load maximum IOUT of 15A
- Integrated 3mohm power FET, adjustable current limit
- Output current measurement, ±3% current limit and accuracy monitoring
- Fast short protection response (<lt/>200ns)
- PG detection and FLTB indication, PG asserts low when VIN = 0V
- Damaged MOSFET detection, external soft start
- Configurable enable (EN) blanking time overvoltage protection and UVLO
- Thermal shutdown
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
电流监视器
热插拔控制器, 保护和监视
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书