需要更多?
| 数量 | 价钱 (含税) | 
|---|---|
| 1+ | CNY430.140 (CNY486.0582) | 
产品信息
产品概述
TEA6017DK1005 development kit includes a socket board for programming development samples in combination with the RDK01DB1563 I2C interface. The TEA6017AT is the industrial market equivalent of the TEA2017AAT with improved driver performance, improved ESD performance and enhanced reliability. The TEA6017AT offers the leading solution for (server, industrial applications, computing, All-In-One, gaming, 4K/8K LED TV, etc.) power supplies. The IC’s high level of integration allows easy design of a compact size, highly efficient and reliable power supply with a very low number of external components. A power supply using the TEA6017AT provides a very low no-load input power (<lt/> 75mW; total system including the TEA6017 / TEA2095 combination) and high efficiency from minimum to maximum load.
- PFC + LLC controller in SO16 package
- Integrated drivers and level shifter
- High efficiency from low load to high load
- DCM/QR/CCM mode PFC controller
- Excellent PF and THD performance
- Digital configurable
- Integrated X-capacitor discharge
- PFC frequency jitter
- Industrial profile
内容
TEA20xx-SOCKET-DB1586 programming board, 20 IC’s TEA6017ATdev.
技术规格
TEA6017AT数字可配置的LLC和多模PFC控制器
PFC + LLC控制器,集成驱动器和电平转换器,出色的PF和THD性能
No SVHC (27-Jun-2024)
TEA20xx_SOCKET_DB1586编程板,20 ICs TEA6017ATdev
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Netherlands
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书