打印页面
28 有货
需要更多?
28 件可于 5-6 个工作日内送达(英国 库存)
该库存量售罄后,将不再备货
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY581.190 (CNY656.7447) |
包装规格:每个
最低: 1
多件: 1
CNY581.19 (CNY656.74 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
- 8-channel LoRaWAN gateway
- Dual SX1257 transceivers for a total of 8 channels support
- Frequency range from 902MHz to 928MHz
- SX1308 baseband processor
- Compatible with WiPy3.0, GPy and LoP4
- Ultra-low power standby mode
- Ethernet with PoE via the optional daughter board
- Powered via USB, LiPo Battery and Ethernet via the optional daughter board
- LiPo battery charging via the USB port
- USB to serial connection for the Pycom module with auto-programming features
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
硅芯制造商
Semtech
硅芯号
SX1257, SX1308
应用系统子类型
LoRa网关
产品范围
-
电路板类型
Gateway Expansion Board
芯片功能
Transceiver, Baseband Processor
套件内容
915MHz 8通道LoRaWAN网关扩展板SX1257/SX1308
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.05