有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY480.950 (CNY543.4735) |
产品信息
产品概述
GNSS evaluation board based on Teseo-LIV3F for SPC5 microcontrollers. The tiny, affordable, and easy-to use module guarantees superior accuracy and reduced time to first fix (TTFF) by on-board 26 MHz temperature compensated crystal oscillator (TCXO) and dedicated 32 KHz real-time clock (RTC) oscillator. The evaluation package is used in conjunction with the X-CUBE-GNSS1 firmware to provide the necessary acquisition, tracking, navigation and data output functionality without external memory support. The AEK-COM-GNSST31 evaluation board can be readily connected with an SPC5 MCU for automotive application development as part of the AutoDevKit™ initiative.
- Sensitivity of -162dBm indoor (tracking mode)
- UART and I2C ports, configurable digital I/O time pulse, EXTINT input for wake-up
- NMEA protocol, assisted GNSS
- Compatible with SPC5
- LNA and SAW filter on the RF path
- SMA female antenna connector, battery holder
- Highly compact design (70 x 65mm)
- Operating supply voltage of 3.3V to 5V
- Operating supply voltage of 3.3V to 5V
技术规格
STMicroelectronics
全球导航卫星系统
评估板Teseo-LIV3F模块, 软件
No SVHC (25-Jun-2025)
Teseo-LIV3F Module
传感 - 导航,位置
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书