打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY357.620 (CNY404.1106) |
包装规格:每个
最低: 1
多件: 1
CNY357.62 (CNY404.11 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商MICROCHIP
制造商产品编号EV79Y91A
库存编号4691128
硅芯制造商Microchip
电路板类型Curiosity Board
硅芯号WBZ451HPE
应用系统子类型低功耗蓝牙、ZigBee、Thread
套件内容Curiosity 开发板 WBZ451HPE,A 型公至 Micro-B USB 线缆
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
EV79Y91A is a WBZ451HPE curiosity board. This is an efficient and modular development platform that supports rapid prototyping and demonstrates the features, capabilities and interfaces of Microchip's Bluetooth® Low Energy and Zigbee® RF Module. supports a variety of applications such as wireless lighting, industrial automation, home automation and Internet of Things (IoT), thread, Other Bluetooth Low Energy or Zigbee and proprietary applications.
- Offer integrated programming/debugging features using PICkit™ On-board 4 (PKOB4) debugger interface
- Requires only a USB Type-C™ cable to power-up, program, and debug the WBZ451HPE module
- Includes a mikroBUS™ Click™ header
- Enables rapid prototyping by utilizing the Bluetooth Low Energy and Zigbee-enabled RF Module
- 2 Xplained PRO (XPRO) headers for connecting various XPRO board and for accessing the available GPIO
技术规格
硅芯制造商
Microchip
硅芯号
WBZ451HPE
应用系统子类型
低功耗蓝牙、ZigBee、Thread
产品范围
-
电路板类型
Curiosity Board
芯片功能
Bluetooth Low Energy and Zigbee Module
套件内容
Curiosity 开发板 WBZ451HPE,A 型公至 Micro-B USB 线缆
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85437090
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.00001