有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,925.740 (CNY2,176.0862) |
产品信息
产品概述
XPCW1003100K is an evaluation kit including xPico Wi-Fi W1003 module and power supply. Ideally suited for IoT applications the Lantronix® xPico® Wi-Fi® embedded device server is a family of extremely compact low power networking solution that enables IEEE 802.11 wireless LAN connectivity on virtually any solution with a SPI or serial interface. Lantronix’ industry-proven device server application and full IP stack allows seamless remote access to device data simplifying design integration while providing robust connectivity.
- Serial to Wi-Fi device server module with 802.11 b/g/n at 2.4GHz
- ARM Cortex M3 processor
- Simultaneous SoftAP and client modes
- Supports Roaming, QuickConnect
- Power Management Framework
- Low power of approximately 6µA standby
- Two serial ports (921Kbps) , SPI (30MHz) and up to 8 GPIO
- USB. 2.0 Full Speed device port with integrated PHY
内容
xPico evaluation board with xPico Wi-Fi SMT W1003 module (XPCW1003100), 5VDC Wall-mount power supply AC/DC, 1A with mini-USB connector.
技术规格
评估套件
xPico W1003
Wi-Fi
-
Lantronix
Wi-Fi Module
Wi-Fi 模块 xPico W1003, 电源
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书