需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,820.820 (CNY5,447.5266) |
产品信息
产品概述
ATSAM4CMP32-DB is an ATSAM4CMP32 demo board that uses ATSAM4CMP32C to demonstrate the high accuracy poly-phase energy metering functions. The ATSAM4CMP32C is an integrated poly-phase Energy Metering SoC with 120MHz, dual-core Cortex-M4 ARM processor cores. The board is ETSI format compliant and is designed to interface with CT, Rogowski and Shunt current sensors. The board can interface with ZigBee and PLC communication modules. The demonstration kit includes a metering demo application and Metrology library for quick out of box evaluation. The users are required to connect their own current sensors to complete the metering demo setup. Suitable for data concentrators, electricity meters and in-home display units applications.
- Dual-core 120MHz ARM Cortex-M4 and poly-phase energy metering AFE Atmel chipset
- Poly-phase smart meter demonstrator, battery-backed real time clock, power fail detection
- 85V-264V voltage range and 2-200A current range
- Compliant with CT, Shunt or Rogowsky coil sensors and compliant with ETSI meter base format
- Opto port interface compliant with ANSI C12.20 protocol
- Metering pulses output pins (Wh, VArh, VAh) and multiple tampering detection inputs
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
Atmel
电力测量
演示板ATSAM4CMP32, 计量库软件
No SVHC (04-Feb-2026)
ATSAM4CMP32
能量计
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书