需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY910.320 (CNY1,028.6616) |
产品信息
产品概述
EVALST-3PHISOSD evaluation board implements a complete 3-phase current meter with low-cost shunt current sensors. The solution is based on the ISOSD61 device, a single channel, galvanically isolated, second order sigma-delta modulator, measuring current for each phase through a shunt current sensor. Sensing circuitry and PCB layout are optimized to maximize signal-to-noise ratio for optimal accuracy. The ISOSD61 oversamples the signal using a clock (up to 15 MHz) distributed in a synchronized way by the microcontroller and outputs the current sigma-delta bitstreams. The firmware embedded in the solution exploits the DFSDM filters of the STM32F413RH to convert the three bitstreams into 24-bit current data, at a selectable sampling rate. The firmware also implements a virtual COM port communication to easily access the internal parameters to read data and to calibrate the board.
- 3 channels current decimated samples available
- Sampling frequency and measurement bandwidth selectable
- Communication through USB in virtual COM port mode with shell commands
- 6 kV galvanic isolation between the phases with 8 mm creepage and clearance
技术规格
STMicroelectronics
传感器
评估板 ISOSD61, STM32F413RH
No SVHC (25-Jun-2025)
ISOSD61, STM32F413RH
分流监控器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书