打印页面
可订购
制造商标准交货时间:55 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,153.360 (CNY3,563.2968) |
包装规格:每个
最低: 1
多件: 1
CNY3,153.36 (CNY3,563.30 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Evaluation board featuring the PF8100 power management IC. The kit integrates all hardware needed to fully evaluate the PMIC It integrates a communication bridge based on the FRDM-KL25Z freedom board to interface with the FlexGUI software interface to fully configure and control the PF8100 PMIC.
- USB to I2C communication via the FRDM-KL25Z interface
- 2.5V to 5.5V operating input voltage range
- Up to seven high efficiency buck converters
- RTC supply and coin cell charger, watchdog timer/monitor
- Selectable hardwire default PMIC configuration or OTP/TBB operation
- Fast mode I2C communication at 400KHz (high speed operation supported by PMIC)
- Advance system monitoring/diagnostic via PMIC and/or system AMUX
- On-board I/O regulator with 1.8V/3.3V selectable output voltage
- Four linear regulators with load switch options
内容
Assembled and tested evaluation board and pre-programmed FRDM-KL25Z microcontroller board in an anti-static bag, 3ft USB-STD A to USB-B-mini cable, Quick start guide.
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
硅芯制造商
NXP
套件应用类型
电源管理
套件内容
客户评估板PF8100, FRDM-KL25Z, 3英尺USB-标准A至USB-B-Mini/USB-Mini USB电缆, 入门指南
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
硅芯号
PF8100
应用系统子类型
i.MX 8和S32V应用处理器
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.03