有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY445.150 (CNY503.0195) |
产品信息
产品概述
EVALSTGAP2HSM is a demonstration board for STGAP2HSM isolated 4A single gate driver. The gate driver is characterized by 4 A current capability and rail-to-rail outputs, making the device suitable also for high power inverter applications such as motor drivers in industrial applications equipped with MOSFET / IGBT power switch. The configuration featuring single output pin and Miller CLAMP function allows avoiding gate spikes during fast commutations in half-bridge topologies. The device integrates protection functions: UVLO and thermal shutdown are included to easily design high reliability systems. Dual input pins allow choosing the control signal polarity and also implementing HW interlocking protection in order to avoid cross-conduction in case of controller's malfunction.
- High voltage rail up to 1200V
- Negative gate driving
- On-board isolated DC-DC converters allow working with optimized driving voltage for MOSFET/IGBT
- 3.3 V VDD logic supply generated on-board or 5 V (externally applied)
- Easy jumper selection of driving voltage configuration of +15/0 V, +15/-3 V, +19/0 V, +19/-3 V
技术规格
STMicroelectronics
电源管理 - 电机控制
演示板 STGAP2HSM
No SVHC (25-Jun-2025)
STGAP2HSM
隔离栅极驱动器
-
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书