需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY311.640 (CNY352.1532) |
产品信息
产品概述
Demonstration board for STGAP2SCM isolated 4A single gate driver. The gate driver is characterized by 4A current capability and rail to rail outputs making the device suitable also for high power inverter applications such as motor drivers in industrial applications equipped with MOSFET/IGBT/SiC power switch. The board facilitates the selection and modification of the values of relevant external components in order to ease driver's performance evaluation under different applicative conditions and fine pre-tuning of final application components.
- High voltage rail up to 1700V
- Separate sink and source for simplified gate driving configuration (STGAP2SM)
- 4A miller clamp (STGAP2SCM)
- 100ns short propagation delay
- UVLO function
- Gate driving voltage up to 26V and negative gate driving
- On-board isolated DC-DC converters to supply gate drivers fed by VAUX = 5V
- VDD logic supply local 3.3V or VAUX
- 3.3V, 5V TTL/CMOS inputs with hysteresis
- Temperature shutdown protection
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
STMicroelectronics
电源管理
演示板STGAP2SCM
No SVHC (25-Jun-2025)
STGAP2SCM
隔离栅极驱动器
-
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书